Honeywell 17PB4-T technical specifications.
| Actuator Length | 6.6mm |
| Contact Material | Gold |
| Depth | 12.19mm |
| Length | 46.99mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 34.02g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 17PB4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.