Honeywell 1800-02D-L4L-B technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 10PSI |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Output Voltage | 120mV |
| Package Quantity | 25 |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1800-02D-L4L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.