Honeywell 1800-03A-L0L-C technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Nominal Supply Current | 1.5mA |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1800-03A-L0L-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.