Honeywell 1800-05A-L0R-B technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Nominal Supply Current | 1.5mA |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1800-05A-L0R-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.