The Honeywell 1800-09A-K2M is an absolute pressure sensor with a TO-8 package and 6-pin count. It operates within a pressure range of 0 to 100psi and can withstand a maximum overload pressure of 350psi. The device requires a maximum supply voltage of 15V and has a typical operating supply voltage of 10V. It can operate within a temperature range of -40 to 121°C and has a maximum supply current of 2A. The output voltage ranges from 0 to 0.12V, with a response time of 1 millisecond.
Honeywell 1800-09A-K2M technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 350psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 6 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 1800-09A-K2M to view detailed technical specifications.
No datasheet is available for this part.