Honeywell 1805-00D-L4L-B technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1805-00D-L4L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
