Honeywell 1805-01G-L0N-B technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 120mV |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1805-01G-L0N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.