Honeywell 185PC05DH technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Package Quantity | 10 |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 185PC05DH to view detailed technical specifications.
No datasheet is available for this part.