
This Honeywell pressure sensor has an accuracy of 2% and operates over a temperature range of -40°C to 85°C. It can handle a maximum pressure of 45PSI and an operating pressure of 15PSI. The sensor is RoHS compliant and has a supply current of 6mA. It is available in a package quantity of 10 and has a termination of PC Pin.
Honeywell 185PC15DT technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 180PC |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 185PC15DT to view detailed technical specifications.
No datasheet is available for this part.
