Honeywell 185PC30GT technical specifications.
| Accuracy | 0.8% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 180PC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 185PC30GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.