Honeywell 1865-05G-LDN technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 8kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -28°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 2mV |
| Operating Pressure | 25PSI |
| Operating Supply Voltage | 1.5mV |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 1865 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1865-05G-LDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
