Honeywell 186PC15DH technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | 180PC |
| Supply Current | 6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 186PC15DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.