
Honeywell 186PC15DT technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 180PC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 186PC15DT to view detailed technical specifications.
No datasheet is available for this part.