Honeywell 189PC100GM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | 180PC |
| Supply Current | 6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 189PC100GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
