Honeywell 18CX10 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Maintained Action |
| Depth | 126.3mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Conduit |
| Throw Configuration | SPDT |
| DC Rated Voltage | 40V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 18CX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
