The 18CX10E is a limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a chassis mount design and an operating force of 0.5N. This switch is compliant with RoHS regulations and is available in bulk packaging.
Honeywell 18CX10E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Conduit |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 18CX10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
