Honeywell 18CX10HM-D01 technical specifications.
| Depth | 133.5mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Mount | Screw |
| Orientation | Right Angle |
| Series | CX |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 18CX10HM-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.