Honeywell 18HM1-2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 18HM1-2 to view detailed technical specifications.
No datasheet is available for this part.