Honeywell 18HM45 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 18HM45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.