This SPST basic switch features a gold contact material and a maximum operating temperature of 260°C. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is designed for screw mount applications and has a throw configuration of SPST. It operates within a temperature range of -65°C to 260°C.
Honeywell 18HM49 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| Series | BZ |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 18HM49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.