Honeywell 18PA1 technical specifications.
| Color | Blue |
| Height | 1.35inch |
| Illumination Type | Non-Illuminated |
| Length | 3.59inch |
| Material | Aluminium |
| Mount | Panel |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 1.92inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 18PA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.