
Honeywell 192-102DEV-A01 technical specifications.
| Diameter | 2.413mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-102DEV-A01 to view detailed technical specifications.
No datasheet is available for this part.
