
Honeywell 192-103LES-A01 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Series | 192 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-103LES-A01 to view detailed technical specifications.
No datasheet is available for this part.