
10kΩ NTC thermistor with 0.2% tolerance, designed for through-hole PCB mounting. Features a radial package with a 24.13mm diameter and 3.81mm lead length. Operates across a wide temperature range from -60°C to 150°C. Supplied in bulk packaging with 500 units per package. RoHS compliant.
Honeywell 192-103LET-A01 technical specifications.
| Package/Case | Radial |
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 192 |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-103LET-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
