The Honeywell 192-104QET-A01 thermistor features a radial package with a diameter of 24.13mm and lead length of 38.1mm. It operates within a temperature range of -60°C to 150°C and is compliant with RoHS regulations. The thermistor is available in bulk packaging with 500 units per package.
Honeywell 192-104QET-A01 technical specifications.
| Package/Case | Radial |
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 192 |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-104QET-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.