NTC THERMISTOR; Product Range:192 Series; Thermistor Mounting:Through Hole; Zero Power Resistance at 25 C:100kohm; Operating Temperature Min:-60 C; Operating Temperature Max:150 C; Thermistor Terminals:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
Honeywell 192-104QEV-A01 technical specifications.
| Package/Case | Radial |
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-104QEV-A01 to view detailed technical specifications.
No datasheet is available for this part.