The 192-303KET-A01 is a varistor from Honeywell with a maximum operating temperature of 150°C and a minimum operating temperature of -60°C. It is available in a radial termination with a tolerance of 1% and a resistance of 30kΩ. This varistor is compliant with RoHS regulations and is packaged in bulk quantities of 500 units.
Honeywell 192-303KET-A01 technical specifications.
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | 192 |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-303KET-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.