Honeywell 192-303KET-A02 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging, Through Hole, PCB |
| Packaging | Bulk |
| Resistance | 30kR |
| Series | 192 |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-303KET-A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.