
The 192-303QET-A01 is a radial through hole resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -60°C. It has a resistance of 30kΩ and a response time of 15 seconds. This resistor is RoHS compliant and available in a bulk packaging quantity of 500. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Honeywell 192-303QET-A01 technical specifications.
| Package/Case | Radial |
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 30kR |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Series | 192 |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-303QET-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.