Honeywell 194-222LET-D02 technical specifications.
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Resistance | 2.252kR |
| Series | 194 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 194-222LET-D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.