Honeywell 194-222LNS-C01 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | 194 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 194-222LNS-C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.