THERMISTOR NTC 50KOHM 3974K BEAD
Honeywell 194-503QET-H01 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 194 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 194-503QET-H01 to view detailed technical specifications.
No datasheet is available for this part.