Honeywell 196-502LAG-001 technical specifications.
| Package/Case | 1206 |
| Diameter | 2.413mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | 196 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 196-502LAG-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.