
The 19 mm Series Absolute Pressure Sensor is a pressure sensor with an operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 15V and a maximum supply current of 2mA. The sensor is available in a bulk packaging with 25 units per package. It is not RoHS compliant.
Honeywell 19C015PA3K technical specifications.
| Accuracy | 0.25% |
| Height | 60.07mm |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | 19 mm |
| Termination | Cable |
| Width | 22.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C015PA3K to view detailed technical specifications.
No datasheet is available for this part.