The 19 mm Vented Gauge Pressure Sensor is a panel-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 15V and an accuracy of 0.25%. The sensor is designed for use in environments with a maximum pressure of 45PSI and an operating pressure of 15PSI.
Honeywell 19C015PG3K technical specifications.
| Accuracy | 0.25% |
| Height | 9.27mm |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | 19 mm |
| Termination | Cable |
| Width | 18.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C015PG3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
