Honeywell 19C030PA9K technical specifications.
| Height | 14.86mm |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 30PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Width | 18.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C030PA9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.