Honeywell 19C050PV1K technical specifications.
| Height | 65.4mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Pressure | 50PSI |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C050PV1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.