Honeywell 19C050PV5L technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19C050PV5L to view detailed technical specifications.
No datasheet is available for this part.