Honeywell 19C100PG3L technical specifications.
| Height | 9.27mm |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Width | 18.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C100PG3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.