
Industrial pressure sensor with a 0 to 100 PSI operating range and 0.25% accuracy. Features a 4-pin termination, threaded port style, and stud mount. Operates from -40°C to 125°C with a maximum supply voltage of 15V. Provides an analog voltage output via a Wheatstone bridge, rated at 100mV.
Honeywell 19C100PG4K technical specifications.
| Accuracy | 0.25% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage, Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 mm |
| Termination | Cable |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C100PG4K to view detailed technical specifications.
No datasheet is available for this part.
