Honeywell 19C100PV1K technical specifications.
| Accuracy | 0.25% |
| Height | 65.4mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -300PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | -100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Termination | Cable |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C100PV1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.