Honeywell 19C100PV7L technical specifications.
| Height | 82.3mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Package Quantity | 25 |
| Supply Current | 2mA |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C100PV7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.