Honeywell 19C200PV4K technical specifications.
| Accuracy | 0.25% |
| Height | 81.79mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -600PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | -200PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| Series | 19 mm |
| Termination | Cable |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C200PV4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
