
Honeywell 19C300PG4K technical specifications.
| Accuracy | 0.25% |
| Height | 30.99mm |
| Length | 21.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 mm |
| Termination | Wire Leads |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C300PG4K to view detailed technical specifications.
No datasheet is available for this part.
