The 19C500PG2K is a 19 mm vented gauge pressure sensor from Honeywell, offering an accuracy of 0.25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed for panel mount and can withstand a maximum pressure of 1200PSI, with an operating pressure of 500PSI. It is not RoHS compliant and has a package quantity of 25 units.
Honeywell 19C500PG2K technical specifications.
| Accuracy | 0.25% |
| Height | 9.52mm |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1200PSI |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | 19 mm |
| Termination | Cable |
| Width | 18.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C500PG2K to view detailed technical specifications.
No datasheet is available for this part.