Honeywell 19C500PG6K technical specifications.
| Height | 28.45mm |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C500PG6K to view detailed technical specifications.
No datasheet is available for this part.