
The 19C500PV2K is a 19 mm vacuum pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for use in environments with pressures up to -1200PSI. The sensor has a maximum supply voltage of 15V and a maximum supply current of 2mA. It is available in a package quantity of 25 and has a cable termination. The sensor is suitable for use in general applications.
Honeywell 19C500PV2K technical specifications.
| Accuracy | 0.25% |
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -1200PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Operating Pressure | -500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Termination | Cable |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C500PV2K to view detailed technical specifications.
No datasheet is available for this part.