Honeywell 19C500PV4K technical specifications.
| Height | 81.79mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Operating Pressure | 500PSI |
| Package Quantity | 25 |
| Series | 19mm |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C500PV4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.