Honeywell 19PA184-NT technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19PA184-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
