Honeywell 19U005PG1L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19U005PG1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.